Part Details for LT1259CS by Linear Technology
Overview of LT1259CS by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1259CS#PBF | Analog Devices | L Cost 2x & 3x 130MHz C F Am | |
LT1259CS#TRPBF | Analog Devices | L Cost 2x & 3x 130MHz C F Am |
Price & Stock for LT1259CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 14 Pin, Plastic, SOP | 2 |
|
$11.9576 / $12.8117 | Buy Now |
Part Details for LT1259CS
LT1259CS CAD Models
LT1259CS Part Data Attributes
|
LT1259CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1259CS
Linear Technology
LT1259 - Low Cost Dual and Triple 130MHz Current Feedback Amplifiers with Shutdown; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 3 µA | |
Bias Current-Max (IIB) @25C | 90 µA | |
Common-mode Reject Ratio-Nom | 69 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 900 V/us | |
Slew Rate-Nom | 1600 V/us | |
Supply Current-Max | 15.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 130000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LT1259CS
This table gives cross-reference parts and alternative options found for LT1259CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1259CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1259CS#PBF | Low Cost Dual and Triple 130MHz Current Feedback Amplifiers with Shutdown | Analog Devices Inc | LT1259CS vs LT1259CS#PBF |