Part Details for LT1259IN#PBF by Analog Devices Inc
Overview of LT1259IN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1259IN#PBF | Analog Devices | L Cost 2x & 3x 130MHz C F Am |
Price & Stock for LT1259IN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1259IN#PBF-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 14DIP Min Qty: 100 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9625 | Buy Now |
DISTI #
584-LT1259IN#PBF
|
Mouser Electronics | High Speed Operational Amplifiers L Cost 2x & 3x 130MHz C F Amps w/ SD RoHS: Compliant | 139 |
|
$7.0600 / $11.3300 | Buy Now |
|
Analog Devices Inc | L Cost 2x & 3x 130MHz C F Am Package Multiple: 25 | 4975 |
|
$4.7200 / $6.9625 | Buy Now |
DISTI #
LT1259IN#PBF
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0900 / $6.6900 | Buy Now |
Part Details for LT1259IN#PBF
LT1259IN#PBF CAD Models
LT1259IN#PBF Part Data Attributes
|
LT1259IN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1259IN#PBF
Analog Devices Inc
Low Cost Dual and Triple 130MHz Current Feedback Amplifiers with Shutdown
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1510 (N14) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 69 dB | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.809 mm | |
Slew Rate-Nom | 1600 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 130000 | |
Width | 7.62 mm |
Alternate Parts for LT1259IN#PBF
This table gives cross-reference parts and alternative options found for LT1259IN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1259IN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1259IN | Operational Amplifier, 2 Func, 16000uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | LT1259IN#PBF vs LT1259IN |
LT1259CN | LT1259 - Low Cost Dual and Triple 130MHz Current Feedback Amplifiers with Shutdown; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1259IN#PBF vs LT1259CN |