Part Details for LT1268BCQ#TRPBF by Linear Technology
Overview of LT1268BCQ#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1268BCQ#TRPBF
LT1268BCQ#TRPBF CAD Models
LT1268BCQ#TRPBF Part Data Attributes:
|
LT1268BCQ#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1268BCQ#TRPBF
Linear Technology
LT1268 - 7.5A, 150kHz Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | SMT, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.2235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 1.244 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.877 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 150 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.89 mm |
Alternate Parts for LT1268BCQ#TRPBF
This table gives cross-reference parts and alternative options found for LT1268BCQ#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1268BCQ#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1268CQ#PBF | LT1268 - 7.5A, 150kHz Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1268BCQ#TRPBF vs LT1268CQ#PBF |
LT1268CQ#TRPBF | 7.5A, 150kHz Switching Regulators | Analog Devices Inc | LT1268BCQ#TRPBF vs LT1268CQ#TRPBF |
LT1268BCQ#TR | Switching Regulator, Current-mode, 7.5A, 150kHz Switching Freq-Max, BIPolar, PSSO5 | Analog Devices Inc | LT1268BCQ#TRPBF vs LT1268BCQ#TR |
LT1268BCQ#PBF | LT1268 - 7.5A, 150kHz Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1268BCQ#TRPBF vs LT1268BCQ#PBF |
LT1268CQ#PBF | 7.5A, 150kHz Switching Regulators | Analog Devices Inc | LT1268BCQ#TRPBF vs LT1268CQ#PBF |
LT1268CQ | LT1268 - 7.5A, 150kHz Switching Regulators; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1268BCQ#TRPBF vs LT1268CQ |
LT1268CQ | Switching Regulator, Current-mode, 7.5A, 150kHz Switching Freq-Max, BIPolar, PSSO5 | Analog Devices Inc | LT1268BCQ#TRPBF vs LT1268CQ |