There are no models available for this part yet.
Overview of LT1271CT#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1271CT#PBF | Analog Devices | 4A Hi Eff Sw Regs |
Price & Stock for LT1271CT#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT1271CT#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 4A TO220 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
133 In Stock |
|
$7.9146 / $14.2900 | Buy Now | |
DISTI #
584-LT1271CT#PBF
|
Mouser Electronics | Switching Voltage Regulators 4A Hi Eff Sw Regs RoHS: Compliant | 0 |
|
$7.9100 / $14.2600 | Order Now | |
Analog Devices Inc | 4A Hi Eff Sw Regs Package Multiple: 50 | 1050 |
|
$6.1500 / $14.2900 | Buy Now | ||
DISTI #
LT1271CT#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$7.9400 / $9.2200 | Buy Now |
CAD Models for LT1271CT#PBF by Analog Devices Inc
Part Data Attributes for LT1271CT#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
TO-220, 5 PIN
|
Pin Count
|
5
|
Manufacturer Package Code
|
05-08-1421 (STD)
|
Reach Compliance Code
|
not_compliant
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PZFM-T5
|
JESD-609 Code
|
e3
|
Length
|
10.2235 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
4 A
|
Output Voltage-Nom
|
1.244 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-220
|
Package Equivalence Code
|
ZIP5,.15,.2,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
10 mA
|
Surface Mount
|
NO
|
Switcher Configuration
|
BUCK-BOOST
|
Switching Frequency-Max
|
70 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.702 mm
|
Terminal Position
|
ZIG-ZAG
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
8.89 mm
|
Alternate Parts for LT1271CT#PBF
This table gives cross-reference parts and alternative options found for LT1271CT#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1271CT#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1271CT | Switching Regulator, Current-mode, 8A, 70kHz Switching Freq-Max, BIPolar, PZFM5 | Analog Devices Inc | LT1271CT#PBF vs LT1271CT |
LT1271CT | LT1271 - 4A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1271CT#PBF vs LT1271CT |