Part Details for LT1302CN8-5#PBF by Linear Technology
Overview of LT1302CN8-5#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1302CN8#PBF | Analog Devices | uP Hi Out C Boost Adj & Fixed | |
LT1302CN8-5#PBF | Analog Devices | uP Hi Out C Boost Adj & Fixed |
Price & Stock for LT1302CN8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LT1302 - Micropower High Output Current Step-Up Adjustable RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$5.9500 / $7.0000 | Buy Now |
Part Details for LT1302CN8-5#PBF
LT1302CN8-5#PBF CAD Models
LT1302CN8-5#PBF Part Data Attributes
|
LT1302CN8-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1302CN8-5#PBF
Linear Technology
LT1302 - Micropower High Output Current Step-Up Adjustable and Fixed 5V DC/DC Converters; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.9 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.809 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 310 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1302CN8-5#PBF
This table gives cross-reference parts and alternative options found for LT1302CN8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1302CN8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1302CN8-5 | Switching Regulator, Current-mode, 2A, 400kHz Switching Freq-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1302CN8-5#PBF vs LT1302CN8-5 |
LT1302CN8-5#PBF | Micropower High Output Current Step-Up Adjustable and Fixed 5V DC/DC Converters | Analog Devices Inc | LT1302CN8-5#PBF vs LT1302CN8-5#PBF |
LT1302CN8-5 | LT1302 - Micropower High Output Current Step-Up Adjustable and Fixed 5V DC/DC Converters; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1302CN8-5#PBF vs LT1302CN8-5 |