There are no models available for this part yet.
Overview of LT1305CS8#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1305CS8#PBF | Analog Devices | uP Hi Pwr DC/DC Conv w/ L-Bat | |
LT1305CS8#TRPBF | Analog Devices | uP Hi Pwr DC/DC Conv w/ L-Bat |
Price & Stock for LT1305CS8#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AK7955
|
Newark | Dc/Dc Conv, Boost, 155Khz, 70Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:1.8V, Input Voltage Max:10V, Max Output Current:1.2A, Ic Case/Package:Nsoic, Efficiency:- Rohs Compliant: Yes |Analog Devices LT1305CS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.8600 / $10.5300 | Buy Now | |
DISTI #
LT1305CS8#PBF-ND
|
DigiKey | IC REG BOOST 5V 2.5A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
370 In Stock |
|
$5.4750 / $12.0400 | Buy Now | |
DISTI #
584-LT1305CS8#PBF
|
Mouser Electronics | Switching Voltage Regulators uP Hi Pwr DC/DC Conv w/ L-Bat Detector RoHS: Compliant | 175 |
|
$5.4700 / $10.5700 | Buy Now | |
Analog Devices Inc | uP Hi Pwr DC/DC Conv w/ L-Bat Package Multiple: 100 | 4674 |
|
$5.4750 / $12.0400 | Buy Now | ||
DISTI #
LT1305CS8PBF
|
TME | PMIC, DC/DC converter, Uin: 1.8÷10VDC, Uout: 5VDC, 2A, SO8, Ch: 1 Min Qty: 1 | 0 |
|
$6.1200 / $8.2600 | RFQ | |
DISTI #
LT1305CS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.6500 / $6.2000 | Buy Now |
CAD Models for LT1305CS8#PBF by Analog Devices Inc
Part Data Attributes for LT1305CS8#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, PLASTIC, SO-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE FREQUENCY MODULATION
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.2 A
|
Output Voltage-Nom
|
1.24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
0.2 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
155 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for LT1305CS8#PBF
This table gives cross-reference parts and alternative options found for LT1305CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1305CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1305CS8 | Switching Regulator, Current-mode, 1.2A, 155kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1305CS8#PBF vs LT1305CS8 |
LT1305CS8#PBF | LT1305 - Micropower High Power DC/DC Converter with Low-Battery Detector; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1305CS8#PBF vs LT1305CS8#PBF |