There are no models available for this part yet.
Overview of LT1310EMSE by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1310EMSE#PBF | Analog Devices | 1.5A Boost DC/DC Conv w/ PLL | |
LT1310EMSE#TRPBF | Analog Devices | 1.5A Boost DC/DC Conv w/ PLL | |
DC526A | Analog Devices | LT1310EMSE - Boost DC/DC Conve |
Price & Stock for LT1310EMSE by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 2.8 A SWITCHING REGULATOR, 1300 kHz SWITCHING FREQ-MAX, PDSO10 | 4 |
|
$16.7408 | Buy Now |
CAD Models for LT1310EMSE by Linear Technology
Part Data Attributes for LT1310EMSE by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
MSOP
|
Package Description
|
HTSSOP, TSSOP10,.19,20
|
Pin Count
|
10
|
Manufacturer Package Code
|
MSE
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
2.9 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
2.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1300 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for LT1310EMSE
This table gives cross-reference parts and alternative options found for LT1310EMSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1310EMSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1310EMSE#PBF | 1.5A Boost DC/DC Converter with Phase-Locked Loop | Analog Devices Inc | LT1310EMSE vs LT1310EMSE#PBF |
LT1310EMSE#TRPBF | 1.5A Boost DC/DC Converter with Phase-Locked Loop | Analog Devices Inc | LT1310EMSE vs LT1310EMSE#TRPBF |
LT1310EMSE#TR | Switching Regulator, Current-mode, 2.8A, 1300kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT1310EMSE vs LT1310EMSE#TR |
LT1310EMSE#TR | LT1310 - 1.5A Boost DC/DC Converter with Phase-Locked Loop; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1310EMSE vs LT1310EMSE#TR |
LT1310EMSE#TRPBF | LT1310 - 1.5A Boost DC/DC Converter with Phase-Locked Loop; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1310EMSE vs LT1310EMSE#TRPBF |
LT1310EMSE | Switching Regulator, Current-mode, 2.8A, 1300kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LT1310EMSE vs LT1310EMSE |
LT1310EMSE#PBF | LT1310 - 1.5A Boost DC/DC Converter with Phase-Locked Loop; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LT1310EMSE vs LT1310EMSE#PBF |
Related Parts for LT1310EMSE
-
LT1310EMSE#TRPBFSwitching Regulator or Controllers
-
ADUM3301ARWZOther Analog ICs
-
TLV803SDBZRPower Management Circuits
-
SISS98DN-T1-GE3Power Field-Effect Transistors
-
CS5343-DZZRAnalog to Digital Converters
-
TLC072IDROperational Amplifiers
-
TLV1117LV33DCYRLinear Regulator ICs
-
LT1342CGLine Driver or Receivers
-
DP83822IRHBRNetwork Interfaces