Part Details for LT1317BCS8#PBF by Analog Devices Inc
Overview of LT1317BCS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1317BCS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1317BCS8#PBF-ND
|
DigiKey | IC REG BST SEPIC ADJ 710MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
174 In Stock |
|
$4.4723 / $7.8800 | Buy Now |
DISTI #
584-LT1317BCS8#PBF
|
Mouser Electronics | Switching Voltage Regulators Micropower, 600kHz PWM DC/DC Converters RoHS: Compliant | 99 |
|
$4.4700 / $7.8700 | Buy Now |
|
Analog Devices Inc | uP, 600kHz PWM DC/DC Convs Min Qty: 1 Package Multiple: 100 | 1135 |
|
$4.4723 / $7.8800 | Buy Now |
|
Rochester Electronics | LT1317 - Micropower, 600kHz PWM DC/DC Converters RoHS: Compliant Status: Active Min Qty: 1 | 56 |
|
$4.0700 / $4.7800 | Buy Now |
DISTI #
LT1317BCS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$4.2300 / $4.6500 | Buy Now |
Part Details for LT1317BCS8#PBF
LT1317BCS8#PBF CAD Models
LT1317BCS8#PBF Part Data Attributes:
|
LT1317BCS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1317BCS8#PBF
Analog Devices Inc
Micropower, 600kHz PWM DC/DC Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 720 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1317BCS8#PBF
This table gives cross-reference parts and alternative options found for LT1317BCS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1317BCS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1317BIS8#TR | Switching Regulator, Current-mode, 1.35A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1317BCS8#PBF vs LT1317BIS8#TR |
LT1317BCS8 | LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1317BCS8#PBF vs LT1317BCS8 |
LT1317BIS8 | LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1317BCS8#PBF vs LT1317BIS8 |
LT1317BIS8#PBF | LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1317BCS8#PBF vs LT1317BIS8#PBF |
LT1317BIS8#TRPBF | Micropower, 600kHz PWM DC/DC Converters | Analog Devices Inc | LT1317BCS8#PBF vs LT1317BIS8#TRPBF |
LT1317BCS8#TR | LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1317BCS8#PBF vs LT1317BCS8#TR |
LT1317BIS8#PBF | Micropower, 600kHz PWM DC/DC Converters | Analog Devices Inc | LT1317BCS8#PBF vs LT1317BIS8#PBF |
LT1317BCS8 | Switching Regulator, Current-mode, 720kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1317BCS8#PBF vs LT1317BCS8 |
LT1317BCS8#TRPBF | LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1317BCS8#PBF vs LT1317BCS8#TRPBF |
LT1317BIS8#TRPBF | LT1317 - Micropower, 600kHz PWM DC/DC Converters; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1317BCS8#PBF vs LT1317BIS8#TRPBF |