Part Details for LT1319CS by Linear Technology
Overview of LT1319CS by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1319CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 231 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | INFRARED, RECEIVER IC, PDSO16 | 184 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | INFRARED, RECEIVER IC, PDSO16 | 36 |
|
$6.6600 / $10.8000 | Buy Now |
Part Details for LT1319CS
LT1319CS CAD Models
LT1319CS Part Data Attributes
|
LT1319CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1319CS
Linear Technology
IC INFRARED, RECEIVER IC, PDSO16, 0.150 INCH, PLASTIC, SO-16, Remote Control IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | RECEIVER IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 3.9 mm |
Alternate Parts for LT1319CS
This table gives cross-reference parts and alternative options found for LT1319CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1319CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA5500 | IC INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP16, 0.300 INCH, PLASTIC, SOT-38-1, DIP-16, Remote Control IC | NXP Semiconductors | LT1319CS vs TEA5500 |
UT912EL-S16-T | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | LT1319CS vs UT912EL-S16-T |
MC145026P | IC,REMOTE-CONTROL TRANSMITTER/ENCODER,CMOS,DIP,16PIN | Freescale Semiconductor | LT1319CS vs MC145026P |
M145026D | RF, RECEIVER IC, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | STMicroelectronics | LT1319CS vs M145026D |
M3006LAB1 | INFRARED, TRANSMITTER IC, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | LT1319CS vs M3006LAB1 |
SL486NADP | Support Circuit, Infrared, PDIP16, PLASTIC, DIL-16 | Zarlink Semiconductor Inc | LT1319CS vs SL486NADP |
UAA3201T-T | IC RF, RECEIVER IC, PDSO16, PLASTIC, SOT-108, SO-14, Remote Control IC | NXP Semiconductors | LT1319CS vs UAA3201T-T |
M145026B1 | RF, TRANSMITTER IC, PDIP16, 0.250 INCH, PLASTIC, DIP-16 | STMicroelectronics | LT1319CS vs M145026B1 |
UAA3201T | IC RF, RECEIVER IC, PDSO16, PLASTIC, SOT-108, SO-14, Remote Control IC | NXP Semiconductors | LT1319CS vs UAA3201T |
PCA8521FP | IC INFRARED, TRANSMITTER IC, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16, Remote Control IC | NXP Semiconductors | LT1319CS vs PCA8521FP |