LT1351CMS8#PBF
Description: 250µA, 3MHz, 200V/µs Operational Amplifier

Overview of LT1351CMS8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1351CMS8#TRPBF Analog Devices 250µA, 3MHz, 200V/µsOp Amp
LT1351CMS8#PBF Analog Devices 250µA, 3MHz, 200V/µsOp Amp

Price & Stock for LT1351CMS8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK7969
Newark Op-Amp, 3Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:± 2.5V To ± 15V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LT1351CMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 100
  • 1 $8.1500
  • 10 $7.3600
  • 25 $7.1900
  • 50 $7.0200
  • 100 $6.0900
  • 250 $5.8200
  • 500 $5.3100
$5.3100 / $8.1500 Buy Now
DISTI # LT1351CMS8#PBF-ND
DigiKey IC VOLTAGE FEEDBACK 1 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 236
In Stock
  • 1 $9.8900
  • 10 $6.8650
  • 25 $6.0864
  • 100 $5.2149
  • 250 $4.7926
  • 500 $4.5354
  • 1,000 $4.3219
$4.3219 / $9.8900 Buy Now
DISTI # 584-LT1351CMS8#PBF
Mouser Electronics Operational Amplifiers - Op Amps 250 A, 3MHz, 200V/ s Operational Amplifier RoHS: Compliant 1187
  • 1 $9.3600
  • 10 $6.0900
  • 50 $6.0800
  • 100 $5.2100
  • 1,000 $4.7200
$4.7200 / $9.3600 Buy Now
Analog Devices Inc 250µA, 3MHz, 200V/µsOp Amp Package Multiple: 50 1148
  • 1 $9.8900
  • 10 $6.8650
  • 25 $6.0864
  • 100 $5.2149
  • 250 $4.7926
  • 500 $4.5354
  • 1,000 $4.3219
$4.3219 / $9.8900 Buy Now
Rochester Electronics 250uA 3MHz 200V/us OA w/Shdn RoHS: Compliant Status: Active Min Qty: 1 24
  • 1 $4.9400
  • 25 $4.8400
  • 100 $4.6500
  • 500 $4.4500
  • 1,000 $4.2000
$4.2000 / $4.9400 Buy Now
DISTI # LT1351CMS8#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 0
  • 100 $4.8000
  • 500 $4.6700
  • 1,000 $4.5500
  • 5,000 $4.3800
$4.3800 / $4.8000 Buy Now
DISTI # C1S103101421984
Chip1Stop Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant 50
  • 100 $5.1830
$5.1830 Buy Now

CAD Models for LT1351CMS8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1351CMS8#PBF by Analog Devices Inc

LT1351CMS8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
PLASTIC, MSOP-8
Pin Count
8
Manufacturer Package Code
05-08-1660
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.075 µA
Common-mode Reject Ratio-Nom
86 dB
Input Offset Voltage-Max
800 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
50 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2700
Width
3 mm
Want to compare parts?
  1. LT1351CMS8#PBF
    Analog Devices Inc
    250µA, 3MHz, 200V/µs Operational Amplifier
    VS

Alternate Parts for LT1351CMS8#PBF

This table gives cross-reference parts and alternative options found for LT1351CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1351CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1351CMS8#TRPBF 250µA, 3MHz, 200V/µs Operational Amplifier Analog Devices Inc LT1351CMS8#PBF vs LT1351CMS8#TRPBF
LT1351CMS8#TRPBF LT1351 - 250µA, 3MHz, 200V/µsOperational Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1351CMS8#PBF vs LT1351CMS8#TRPBF
LT1351CMS8 Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1351CMS8#PBF vs LT1351CMS8
LT1351CMS8 LT1351 - 250µA, 3MHz, 200V/µsOperational Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1351CMS8#PBF vs LT1351CMS8
Part Number Description Manufacturer Compare
LT1351CMS8 LT1351 - 250µA, 3MHz, 200V/µsOperational Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1351CMS8#PBF vs LT1351CMS8
LT1351CMS8 Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1351CMS8#PBF vs LT1351CMS8
LT1351CMS8#TRPBF 250µA, 3MHz, 200V/µs Operational Amplifier Analog Devices Inc LT1351CMS8#PBF vs LT1351CMS8#TRPBF
LT1351CMS8#TRPBF LT1351 - 250µA, 3MHz, 200V/µsOperational Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1351CMS8#PBF vs LT1351CMS8#TRPBF

Related Parts for LT1351CMS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1351CMS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1351CMS8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1351CMS8#PBF would you like to use for your alert(s)?
  • Please alert me when LT1351CMS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1351CMS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1351CMS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1351CMS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1351CMS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1351CMS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: