-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual and Quad 250µA, 3MHz, 200V/µs Operational Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1352CN8#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
137 In Stock |
|
$6.3812 / $11.2500 | Buy Now |
DISTI #
584-LT1352CN8#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual and Quad 250 A, 3MHz, 200V/ s Operational Amplifier RoHS: Compliant | 101 |
|
$6.3800 / $11.2400 | Buy Now |
|
Analog Devices Inc | 2x & 4x 250uA, 3MHz, 200V/us O Min Qty: 1 Package Multiple: 50 | 1078 |
|
$6.3812 / $11.2500 | Buy Now |
|
Rochester Electronics | LT1352 - Dual and Quad 250, 3MHz, 200V Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$5.8000 / $6.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1352CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1352CN8#PBF
Analog Devices Inc
Dual and Quad 250µA, 3MHz, 200V/µs Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2700 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1352CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1352CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1352CN8#PBF | LT1352 - Dual and Quad 250uA, 3MHz, 200V/us Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1352CN8#PBF vs LT1352CN8#PBF |
LT1352CN8 | LT1352 - Dual and Quad 250uA, 3MHz, 200V/us Operational Amplifier; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1352CN8#PBF vs LT1352CN8 |