There are no models available for this part yet.
Overview of LT1352CN8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1352CN8#PBF | Analog Devices | 2x & 4x 250uA, 3MHz, 200V/us O |
Price & Stock for LT1352CN8 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 18 |
|
$5.3250 / $10.6500 | Buy Now | |||
ComSIT USA | DUAL 250 MICRO AMP, 3MHZ, 200V/MICRO SECOND OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDIP8 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for LT1352CN8 by Linear Technology
Part Data Attributes for LT1352CN8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Manufacturer Package Code
|
N
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.075 µA
|
Bias Current-Max (IIB) @25C
|
0.05 µA
|
Common-mode Reject Ratio-Nom
|
86 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
800 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Slew Rate-Min
|
21 V/us
|
Slew Rate-Nom
|
50 V/us
|
Supply Current-Max
|
0.7 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
2700
|
Voltage Gain-Min
|
10000
|
Wideband
|
NO
|
Width
|
7.62 mm
|
Alternate Parts for LT1352CN8
This table gives cross-reference parts and alternative options found for LT1352CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1352CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1352CN8 | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1352CN8 vs LT1352CN8 |
LT1352CN8#PBF | Dual and Quad 250µA, 3MHz, 200V/µs Operational Amplifier | Analog Devices Inc | LT1352CN8 vs LT1352CN8#PBF |