Part Details for LT1352CS8#TRPBF by Analog Devices Inc
Overview of LT1352CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1352CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1352CS8#TRPBFCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4301 In Stock |
|
$5.8429 / $10.7000 | Buy Now |
DISTI #
584-LT1352CS8#TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual and Quad 250 A, 3MHz, 200V/ s Operational Amplifier RoHS: Compliant | 2400 |
|
$5.8000 / $10.7000 | Buy Now |
DISTI #
V72:2272_06415270
|
Arrow Electronics | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 Container: Cut Strips | Americas - 1775 |
|
$5.7060 / $10.5720 | Buy Now |
|
Analog Devices Inc | 2x & 4x 250uA, 3MHz, 200V/us O Min Qty: 1 Package Multiple: 2500 | 3361 |
|
$5.8429 / $10.7000 | Buy Now |
DISTI #
LT1352CS8#TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7400 / $5.9800 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 6000 |
|
RFQ |
Part Details for LT1352CS8#TRPBF
LT1352CS8#TRPBF CAD Models
LT1352CS8#TRPBF Part Data Attributes:
|
LT1352CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1352CS8#TRPBF
Analog Devices Inc
Dual and Quad 250µA, 3MHz, 200V/µs Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2700 | |
Width | 3.899 mm |
Alternate Parts for LT1352CS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1352CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1352CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1352CS8#TR | Operational Amplifier, 2 Func, 800uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1352CS8#TRPBF vs LT1352CS8#TR |
LT1352CS8#TRPBF | LT1352 - Dual and Quad 250uA, 3MHz, 200V/us Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1352CS8#TRPBF vs LT1352CS8#TRPBF |
LT1352CS8#TR | LT1352 - Dual and Quad 250uA, 3MHz, 200V/us Operational Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1352CS8#TRPBF vs LT1352CS8#TR |