Amplifier Circuits
LT1354IS8
Description: LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C

Overview of LT1354IS8 by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1354IS8#PBF Analog Devices 12MHz, 400V/us Op Amp
LT1354IS8#TRPBF Analog Devices 12MHz, 400V/us Op Amp

CAD Models for LT1354IS8 by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1354IS8 by Linear Technology

LT1354IS8
Linear Technology
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
SOIC
Package Description
PLASTIC, SO-8
Pin Count
8
Manufacturer Package Code
S8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9 mm
Want to compare parts?
  1. LT1354IS8
    Linear Technology
    LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
    VS

Alternate Parts for LT1354IS8

This table gives cross-reference parts and alternative options found for LT1354IS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1354IS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1354IS8 Operational Amplifier, 1 Func, PDSO8 Analog Devices Inc LT1354IS8 vs LT1354IS8
LT1354IS8#TRPBF LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1354IS8 vs LT1354IS8#TRPBF
LT1354IS8#TRPBF 12MHz, 400V/µs Op Amp Analog Devices Inc LT1354IS8 vs LT1354IS8#TRPBF
LT1354IS8#TR LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1354IS8 vs LT1354IS8#TR
LT1354IS8#PBF LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1354IS8 vs LT1354IS8#PBF
Part Number Description Manufacturer Compare
LT1354CS8#PBF LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1354IS8 vs LT1354CS8#PBF
LT1354IS8#TRPBF LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1354IS8 vs LT1354IS8#TRPBF
LT1354CS8 LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1354IS8 vs LT1354CS8
LT1354IS8#PBF LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1354IS8 vs LT1354IS8#PBF
LT1354IS8#TR LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1354IS8 vs LT1354IS8#TR
LT1354IS8#TRPBF 12MHz, 400V/µs Op Amp Analog Devices Inc LT1354IS8 vs LT1354IS8#TRPBF
LT1354CS8#TR LT1354 - 12MHz, 400V/us Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1354IS8 vs LT1354CS8#TR
LT1354CS8#TR Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8 Analog Devices Inc LT1354IS8 vs LT1354CS8#TR
LT1354IS8 Operational Amplifier, 1 Func, PDSO8 Analog Devices Inc LT1354IS8 vs LT1354IS8

Related Parts for LT1354IS8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1354IS8 by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1354IS8 by Linear Technology

Select Manufacturer
Which Manufacturer of LT1354IS8 would you like to use for your alert(s)?
  • Please alert me when LT1354IS8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1354IS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1354IS8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1354IS8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1354IS8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1354IS8 by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: