There are no models available for this part yet.
Overview of LT1356CN#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1356CN#PBF | Analog Devices | 4x 12MHz, 400V/µs Op Amps |
Price & Stock for LT1356CN#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT1356CN#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
92 In Stock |
|
$10.3500 / $19.8200 | Buy Now | |
DISTI #
584-LT1356CN#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Quad 12MHz, 400V/ s Op Amps RoHS: Compliant | 0 |
|
$10.3500 / $18.5600 | Order Now | |
Analog Devices Inc | 4x 12MHz, 400V/µs Op Amps Package Multiple: 25 | 444 |
|
$8.2800 / $19.8200 | Buy Now | ||
Rochester Electronics | LT1356 - Quad 12MHz, 400V/s Op Amps RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$10.2600 / $12.0800 | Buy Now | ||
DISTI #
LT1356CN#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$10.6900 / $12.4200 | Buy Now |
CAD Models for LT1356CN#PBF by Analog Devices Inc
Part Data Attributes for LT1356CN#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.300 INCH, LEAD FREE, PLASTIC, DIP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
05-08-1510 (N14)
|
Reach Compliance Code
|
compliant
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.45 µA
|
Common-mode Reject Ratio-Nom
|
84 dB
|
Input Offset Voltage-Max
|
1000 µV
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e3
|
Length
|
19.558 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Slew Rate-Nom
|
120 V/us
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
10500
|
Width
|
7.62 mm
|
Alternate Parts for LT1356CN#PBF
This table gives cross-reference parts and alternative options found for LT1356CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1356CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1356CN#PBF | LT1356 - Quad 12MHz, 400V/µs Op Amps; Package: PDIP; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1356CN#PBF vs LT1356CN#PBF |