Part Details for LT1356IS#PBF by Analog Devices Inc
Overview of LT1356IS#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LT1356IS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1356IS#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
25 In Stock |
|
$14.4676 / $20.2300 | Buy Now |
DISTI #
584-LT1356IS#PBF
|
Mouser Electronics | High Speed Operational Amplifiers Quad 12MHz, 400V/ s Op Amps RoHS: Compliant | 0 |
|
$14.4600 / $20.2200 | Order Now |
|
Analog Devices Inc | 4x 12MHz, 400V/µs Op Amps Min Qty: 1 Package Multiple: 50 | 55 |
|
$10.3800 / $20.2300 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 12MHZ 16SOIC | 55 |
|
RFQ | |
DISTI #
LT1356IS#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$13.4000 / $15.5700 | Buy Now |
Part Details for LT1356IS#PBF
LT1356IS#PBF CAD Models
LT1356IS#PBF Part Data Attributes:
|
LT1356IS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1356IS#PBF
Analog Devices Inc
Quad 12MHz, 400V/µs Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 120 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10500 | |
Width | 3.899 mm |