-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 25MHz, 600V/µs Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2473
|
Newark | Op-Amp, 25Mhz, Pdip-8, 85Deg C Rohs Compliant: Yes |Analog Devices LT1358IN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.6500 / $11.7400 | Buy Now |
DISTI #
LT1358IN8#PBF-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
96 In Stock |
|
$7.7240 / $12.2000 | Buy Now |
DISTI #
584-LT1358IN8#PBF
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 25MHz, 600V/ s Op Amps RoHS: Compliant | 165 |
|
$7.5300 / $12.1800 | Buy Now |
|
Analog Devices Inc | 2x 25MHz, 600V/µs Op Amps Min Qty: 1 Package Multiple: 50 | 1470 |
|
$7.7240 / $12.2000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 2 Func, 1500uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 275 |
|
$7.1300 / $8.3900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 25MHZ 8DIP | 1470 |
|
RFQ | |
DISTI #
LT1358IN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 | 0 |
|
$7.4300 / $8.6300 | Buy Now |
DISTI #
4208103
|
element14 Asia-Pacific | OP-AMP, 25MHZ, PDIP-8, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$7.9565 / $13.0588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1358IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1358IN8#PBF
Analog Devices Inc
Dual 25MHz, 600V/µs Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.9 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 220 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 22000 | |
Width | 7.62 mm |