There are no models available for this part yet.
Overview of LT1363CN8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1363CN8#PBF | Analog Devices | 70MHz, 1000V/µs Op Amp |
CAD Models for LT1363CN8 by Linear Technology
Part Data Attributes for LT1363CN8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Manufacturer Package Code
|
N
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
3 µA
|
Bias Current-Max (IIB) @25C
|
2 µA
|
Common-mode Reject Ratio-Nom
|
81 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
2000 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.937 mm
|
Slew Rate-Min
|
180 V/us
|
Slew Rate-Nom
|
450 V/us
|
Supply Current-Max
|
9 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
50000
|
Voltage Gain-Min
|
1000
|
Width
|
7.62 mm
|
Alternate Parts for LT1363CN8
This table gives cross-reference parts and alternative options found for LT1363CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1363CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1363CN8#PBF | 70MHz, 1000V/µs Op Amp | Analog Devices Inc | LT1363CN8 vs LT1363CN8#PBF |
LT1363CN8 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | LT1363CN8 vs LT1363CN8 |
Related Parts for LT1363CN8
-
LT1364CN8Operational Amplifiers
-
LTC1799CS5Other Analog ICs
-
LT1339ISWSwitching Regulator or Controllers
-
ADG774BRZMultiplexers or Switches
-
IRLML6302Power Field-Effect Transistors
-
DS26C32ATNLine Driver or Receivers
-
LT1102CN8Instrumentation Amplifiers
-
LP3985ITLX-3.2Linear Regulator ICs
-
LS4148Rectifier Diodes