Part Details for LT1371ISW#TRPBF by Analog Devices Inc
Overview of LT1371ISW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1371ISW#TRPBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg | |
LT1371ISW#PBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1371ISW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1371ISW#TRPBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 3A 20SO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.3750 | Buy Now |
DISTI #
584-LT1371ISW#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 500kHz Hi Eff 3A Sw Reg RoHS: Compliant | 0 |
|
$11.4600 | Order Now |
|
Analog Devices Inc | 500kHz Hi Eff 3A Sw Reg Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.2700 / $10.3750 | Buy Now |
DISTI #
LT1371ISW#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 1000 | 0 |
|
$10.7200 / $11.1400 | Buy Now |
Part Details for LT1371ISW#TRPBF
LT1371ISW#TRPBF CAD Models
LT1371ISW#TRPBF Part Data Attributes
|
LT1371ISW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1371ISW#TRPBF
Analog Devices Inc
500kHz High Efficiency 3A Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LT1371ISW#TRPBF
This table gives cross-reference parts and alternative options found for LT1371ISW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1371ISW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1371ISW | Switching Regulator, Current-mode, 580kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1371ISW#TRPBF vs LT1371ISW |
LT1371CSW#TR | Switching Regulator, Current-mode, 3A, 580kHz Switching Freq-Max, BIPolar, PDSO20 | Analog Devices Inc | LT1371ISW#TRPBF vs LT1371CSW#TR |
LT1371CSW#PBF | 500kHz High Efficiency 3A Switching Regulator | Analog Devices Inc | LT1371ISW#TRPBF vs LT1371CSW#PBF |
LT1371ISW#PBF | 500kHz High Efficiency 3A Switching Regulator | Analog Devices Inc | LT1371ISW#TRPBF vs LT1371ISW#PBF |
LT1371ISW#TR | Switching Regulator, Current-mode, 580kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LT1371ISW#TRPBF vs LT1371ISW#TR |
LT1371ISW | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1371ISW#TRPBF vs LT1371ISW |
LT1371CSW | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1371ISW#TRPBF vs LT1371CSW |
LT1371CSW#TRPBF | LT1371 - 500kHz High Efficiency 3A Switching Regulator; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1371ISW#TRPBF vs LT1371CSW#TRPBF |