Part Details for LT1373HVIS8#PBF by Analog Devices Inc
Overview of LT1373HVIS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1373HVIS8#TRPBF | Analog Devices | 250kHz L S C Hi Eff 1.5A Sw Re | |
LT1373HVIS8#PBF | Analog Devices | 250kHz L S C Hi Eff 1.5A Sw Re |
Price & Stock for LT1373HVIS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2811
|
Newark | Switching Regulator, 2A, Soic-8 Rohs Compliant: Yes |Analog Devices LT1373HVIS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.4900 / $12.3000 | Buy Now |
DISTI #
LT1373HVIS8#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 1.5A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$7.2500 / $14.9800 | Buy Now |
DISTI #
584-LT1373HVIS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 250kHz L S C Hi Eff 1.5A Sw Reg RoHS: Compliant | 50 |
|
$7.2500 / $13.5000 | Buy Now |
|
Analog Devices Inc | 250kHz L S C Hi Eff 1.5A Sw Re Package Multiple: 100 | 220 |
|
$7.2500 / $14.9800 | Buy Now |
DISTI #
LT1373HVIS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$7.4900 / $8.2200 | Buy Now |
Part Details for LT1373HVIS8#PBF
LT1373HVIS8#PBF CAD Models
LT1373HVIS8#PBF Part Data Attributes
|
LT1373HVIS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1373HVIS8#PBF
Analog Devices Inc
250kHz Low Supply Current High Efficiency 1.5A Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 275 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1373HVIS8#PBF
This table gives cross-reference parts and alternative options found for LT1373HVIS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1373HVIS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1373HVIS8 | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1373HVIS8#PBF vs LT1373HVIS8 |
LT1373HVIS8#TRPBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1373HVIS8#PBF vs LT1373HVIS8#TRPBF |
LT1373HVCS8#PBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1373HVIS8#PBF vs LT1373HVCS8#PBF |
LT1373HVIS8#PBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1373HVIS8#PBF vs LT1373HVIS8#PBF |
LT1373HVIS8#TRPBF | 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator | Analog Devices Inc | LT1373HVIS8#PBF vs LT1373HVIS8#TRPBF |
LT1373HVCS8#TRPBF | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1373HVIS8#PBF vs LT1373HVCS8#TRPBF |
LT1373HVIS8#TR | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1373HVIS8#PBF vs LT1373HVIS8#TR |
LT1373HVIS8 | LT1373 - 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1373HVIS8#PBF vs LT1373HVIS8 |
LT1373HVCS8#TRPBF | 250kHz Low Supply Current High Efficiency 1.5A Switching Regulator | Analog Devices Inc | LT1373HVIS8#PBF vs LT1373HVCS8#TRPBF |
LT1373HVCS8#TR | Switching Regulator, Current-mode, 1.5A, 275kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1373HVIS8#PBF vs LT1373HVCS8#TR |