There are no models available for this part yet.
Overview of LT1374CS8-5 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1374CS8#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1374CS8#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1374CS8-SYNC#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Price & Stock for LT1374CS8-5 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 34 |
|
RFQ | ||||
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 8 Pin, Plastic, SOP | 135 |
|
$3.9480 / $9.8700 | Buy Now | ||
Win Source Electronics | 4.5A, 500kHz Step-Down Switching Regulator | 2500 |
|
$7.7620 / $11.6420 | Buy Now |
CAD Models for LT1374CS8-5 by Linear Technology
Part Data Attributes for LT1374CS8-5 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
5 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9025 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
8.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
560 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.899 mm
|
Alternate Parts for LT1374CS8-5
This table gives cross-reference parts and alternative options found for LT1374CS8-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1374CS8-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1374IS8-5#TR | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CS8-5 vs LT1374IS8-5#TR |
LT1374CS8-5#PBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374CS8-5 vs LT1374CS8-5#PBF |
LT1374CS8-5#TR | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1374CS8-5 vs LT1374CS8-5#TR |
LT1374CS8-5#TRPBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374CS8-5 vs LT1374CS8-5#TRPBF |
LT1374IS8-5#TRPBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CS8-5 vs LT1374IS8-5#TRPBF |
LT1374IS8-5#TRPBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374CS8-5 vs LT1374IS8-5#TRPBF |
LT1374IS8-5 | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1374CS8-5 vs LT1374IS8-5 |
LT1374CS8-5 | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1374CS8-5 vs LT1374CS8-5 |
LT1374IS8-5#PBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374CS8-5 vs LT1374IS8-5#PBF |
LT1374CS8-5#TR | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1374CS8-5 vs LT1374CS8-5#TR |
Related Parts for LT1374CS8-5
-
M30624FGPGPMicrocontrollers
-
LT1374IRSwitching Regulator or Controllers
-
AD597AHZOther Analog ICs
-
LTC4211IMS8Power Management Circuits
-
BSC12DN20NS3GATMA1Power Field-Effect Transistors
-
AUIPS7111STRLPeripheral Drivers
-
AD7824UQAnalog to Digital Converters
-
XC5VFX100T-1FF1738IField Programmable Gate Arrays
-
LT1368CS8Operational Amplifiers