There are no models available for this part yet.
Overview of LT1374HVCR#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1374HVCR#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg | |
LT1374HVCR#PBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Price & Stock for LT1374HVCR#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 8.5 A SWITCHING REGULATOR, 560 kHz SWITCHING FREQ-MAX, PSSO7 | 1 |
|
$11.5500 | Buy Now |
CAD Models for LT1374HVCR#PBF by Linear Technology
Part Data Attributes for LT1374HVCR#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
D2PAK
|
Package Description
|
PLASTIC, D2PAK-7
|
Pin Count
|
7
|
Manufacturer Package Code
|
R
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
32 V
|
Input Voltage-Min
|
5 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PSSO-G7
|
JESD-609 Code
|
e3
|
Length
|
10.2235 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
8.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP7H,.55,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
560 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
8.89 mm
|
Alternate Parts for LT1374HVCR#PBF
This table gives cross-reference parts and alternative options found for LT1374HVCR#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1374HVCR#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1374HVCR#TR | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PSSO7 | Analog Devices Inc | LT1374HVCR#PBF vs LT1374HVCR#TR |
LT1374HVCR#TRPBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374HVCR#PBF vs LT1374HVCR#TRPBF |
LT1374HVIR#PBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1374HVCR#PBF vs LT1374HVIR#PBF |
LT1374HVIR | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: -40°C to 85°C | Linear Technology | LT1374HVCR#PBF vs LT1374HVIR |
LT1374HVIR#PBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374HVCR#PBF vs LT1374HVIR#PBF |
LT1374HVCR#TR | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1374HVCR#PBF vs LT1374HVCR#TR |
LT1374HVCR#TRPBF | LT1374 - 4.5A, 500kHz Step-Down Switching Regulator; Package: DD PAK; Pins: 7; Temperature Range: 0°C to 70°C | Linear Technology | LT1374HVCR#PBF vs LT1374HVCR#TRPBF |
LT1374HVIR#TRPBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374HVCR#PBF vs LT1374HVIR#TRPBF |
LT1374HVCR#PBF | 4.5A, 500kHz Step-Down Switching Regulator | Analog Devices Inc | LT1374HVCR#PBF vs LT1374HVCR#PBF |
Related Parts for LT1374HVCR#PBF
-
PIC18F8620-I/PTMicrocontrollers
-
RT7264AZQWSwitching Regulator or Controllers
-
LTC4100EG#PBFPower Management Circuits
-
STV270N4F3Power Field-Effect Transistors
-
LTC1867LAIGN#PBFAnalog to Digital Converters
-
XC2S50-5TQ144IField Programmable Gate Arrays
-
LT1129IST-3.3#PBFLinear Regulator ICs
-
MAX3160CAP+Line Driver or Receivers
-
LTC2624IGN#PBFDigital to Analog Converters