Part Details for LT1374HVIRTRPBF by Analog Devices Inc
Overview of LT1374HVIRTRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1374HVIR#TRPBF | Analog Devices | 4.5A, 500kHz Buck Sw Reg |
Price & Stock for LT1374HVIRTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1374HVIRTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 750 | 0 |
|
$10.9900 / $11.7300 | Buy Now |
|
LCSC | Step-down type Adjustable 2.42V27.52V 4.5A 5V32V DDPAK-7 DC-DC Converters ROHS | 3 |
|
$11.6750 / $12.0128 | Buy Now |