There are no models available for this part yet.
Overview of LT1376HVCS8#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1376HVCS8#TRPBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs | |
LT1376HVCS8#PBF | Analog Devices | 1.5A, 500kHz Buck Sw Regs | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LT1376HVCS8#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LT1376HVCS8#TRPBFTR-ND
|
DigiKey | IC REG BUCK SEPIC ADJ 1.5A 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4750 | Buy Now | |
DISTI #
584-LT1376HVCS8TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.5A, 500kHz Buck Sw Regs RoHS: Compliant | 0 |
|
$5.7600 | Order Now | |
Analog Devices Inc | 1.5A, 500kHz Buck Sw Regs Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.4750 / $12.0400 | Buy Now | ||
DISTI #
LT1376HVCS8TRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.6500 / $5.8800 | Buy Now |
CAD Models for LT1376HVCS8#TRPBF by Analog Devices Inc
Part Data Attributes for LT1376HVCS8#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
5 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9025 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
570 kHz
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LT1376HVCS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1376HVCS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1376HVCS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1376HVCS8 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1376HVCS8#TRPBF vs LT1376HVCS8 |
LT1376HVIS8#PBF | 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | LT1376HVCS8#TRPBF vs LT1376HVIS8#PBF |
LT1376HVCS8 | LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1376HVCS8#TRPBF vs LT1376HVCS8 |
LT1376HVIS8 | LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1376HVCS8#TRPBF vs LT1376HVIS8 |
LT1376HVCS8#PBF | 1.5A, 500kHz Step-Down Switching Regulators | Analog Devices Inc | LT1376HVCS8#TRPBF vs LT1376HVCS8#PBF |
LT1376HVIS8 | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1376HVCS8#TRPBF vs LT1376HVIS8 |
LT1376HVIS8#TR | LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1376HVCS8#TRPBF vs LT1376HVIS8#TR |
LT1376HVCS8#TRPBF | LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1376HVCS8#TRPBF vs LT1376HVCS8#TRPBF |
LT1376HVCS8#PBF | LT1376 - 1.5A, 500kHz Step-Down Switching Regulators; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1376HVCS8#TRPBF vs LT1376HVCS8#PBF |
LT1376HVCS8#TR | Switching Regulator, Current-mode, 3A, 570kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1376HVCS8#TRPBF vs LT1376HVCS8#TR |
Related Parts for LT1376HVCS8#TRPBF
-
ATTINY25V-10SNMicrocontrollers
-
LT1376HVCS8#PBFSwitching Regulator or Controllers
-
MIC2025-2YMM-TRPower Management Circuits
-
LT1078S8#PBFOperational Amplifiers
-
ADM1485ARZLine Driver or Receivers
-
MUR1560GRectifier Diodes
-
BSS209PWH6327XTSA1Small Signal Field-Effect Transistors
-
LCMXO2280C-3TN100CProgrammable Logic Devices
-
MT29F1G08ABADAWP:DFlash Memories