Part Details for LT1399CS by Linear Technology
Overview of LT1399CS by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1399CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Triple AMP, Bipolar, 16 Pin, Plastic, SOP | 149 |
|
$2.2750 / $5.2500 | Buy Now |
|
Quest Components | Operational Amplifier, Triple AMP, Bipolar, 16 Pin, Plastic, SOP | 347 |
|
$2.8875 / $5.2500 | Buy Now |
|
Quest Components | Operational Amplifier, Triple AMP, Bipolar, 16 Pin, Plastic, SOP | 16 |
|
$9.1320 / $13.6980 | Buy Now |
Part Details for LT1399CS
LT1399CS CAD Models
LT1399CS Part Data Attributes
|
LT1399CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1399CS
Linear Technology
LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 50 µA | |
Common-mode Reject Ratio-Nom | 52 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 500 V/us | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 19.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for LT1399CS
This table gives cross-reference parts and alternative options found for LT1399CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1399CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1399CS#PBF | Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown | Analog Devices Inc | LT1399CS vs LT1399CS#PBF |
LT1399CS#PBF | LT1399 - Low Cost Dual and Triple 300MHz Current Feedback Amplifiers with Shutdown; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1399CS vs LT1399CS#PBF |