-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Flyback Switching Regulator with 5V Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1424CN8-5#PBF | Analog Devices | Iso Fly Sw Reg w/ 5V Out | |
LT1424CN8-9#PBF | Analog Devices | Iso Fly Sw Reg w/ 9V Out |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1424CN8-5#PBF-ND
|
DigiKey | IC REG FLYBACK 5V 400MA 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
11 In Stock |
|
$8.0380 / $11.4700 | Buy Now |
DISTI #
584-LT1424CN8-5#PBF
|
Mouser Electronics | Switching Voltage Regulators Iso Fly Sw Reg w/ 5V Out RoHS: Compliant | 0 |
|
$7.4400 / $10.5900 | Order Now |
|
Analog Devices Inc | Iso Fly Sw Reg w/ 5V Out Package Multiple: 50 | 400 |
|
$4.1100 / $11.4700 | Buy Now |
|
Rochester Electronics | LT1424-5 - Isolated Flyback Sw Reg w/5V Output RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$5.0900 / $5.9900 | Buy Now |
DISTI #
LT1424CN8-5#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.3000 / $5.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1424CN8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1424CN8-5#PBF
Analog Devices Inc
Isolated Flyback Switching Regulator with 5V Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 320 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1424CN8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1424CN8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1424CN8-5#PBF | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1424CN8-5#PBF vs LT1424CN8-5#PBF |
LT1424IN8-5#PBF | Isolated Flyback Switching Regulator with 5V Output | Analog Devices Inc | LT1424CN8-5#PBF vs LT1424IN8-5#PBF |
LT1424CN8-5 | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1424CN8-5#PBF vs LT1424CN8-5 |
LT1424IN8-5 | Switching Regulator, Current-mode, 1.9A, 320kHz Switching Freq-Max, PDIP8 | Analog Devices Inc | LT1424CN8-5#PBF vs LT1424IN8-5 |
LT1424IN8-5 | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1424CN8-5#PBF vs LT1424IN8-5 |