Part Details for LT1424IN8-5#PBF by Analog Devices Inc
Overview of LT1424IN8-5#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT1424IN8-5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1424IN8-5#PBF-ND
|
DigiKey | IC REG FLYBACK 5V 400MA 8DIP Min Qty: 50 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4450 | Buy Now |
DISTI #
584-LT1424IN8-5#PBF
|
Mouser Electronics | Switching Voltage Regulators Isolated Flyback Switching Regulator with 5V Output RoHS: Compliant | 0 |
|
$9.1800 / $9.7500 | Order Now |
|
Analog Devices Inc | Iso Fly Sw Reg w/ 5V Out Min Qty: 1 Package Multiple: 50 | 0 |
|
$5.5900 / $6.6600 | Buy Now |
DISTI #
LT1424IN8-5#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$7.2200 / $8.3800 | Buy Now |
Part Details for LT1424IN8-5#PBF
LT1424IN8-5#PBF CAD Models
LT1424IN8-5#PBF Part Data Attributes:
|
LT1424IN8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1424IN8-5#PBF
Analog Devices Inc
Isolated Flyback Switching Regulator with 5V Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 320 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LT1424IN8-5#PBF
This table gives cross-reference parts and alternative options found for LT1424IN8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1424IN8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1424CN8-5 | Switching Regulator, Current-mode, 1.9A, 320kHz Switching Freq-Max, PDIP8 | Analog Devices Inc | LT1424IN8-5#PBF vs LT1424CN8-5 |
LT1424CN8-5#PBF | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1424IN8-5#PBF vs LT1424CN8-5#PBF |
LT1424CN8-5 | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1424IN8-5#PBF vs LT1424CN8-5 |
LT1424IN8-5#PBF | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1424IN8-5#PBF vs LT1424IN8-5#PBF |
LT1424IN8-5 | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1424IN8-5#PBF vs LT1424IN8-5 |
LT1424CN8-5#PBF | Isolated Flyback Switching Regulator with 5V Output | Analog Devices Inc | LT1424IN8-5#PBF vs LT1424CN8-5#PBF |