-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Flyback Switching Regulator with 5V Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8034
|
Newark | Dc/Dc Conv, Flyback, 285Khz, 125Deg C, Regulator Output Type:Fixed, Topology:Isolated Flyback, Input Voltage Min:3V, Input Voltage Max:20V, Output Current:400Ma, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT1424IS8-5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0500 / $13.9000 | Buy Now |
DISTI #
LT1424IS8-5#PBF-ND
|
DigiKey | IC REG FLYBACK 5V 400MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
448 In Stock |
|
$7.8180 / $12.3400 | Buy Now |
DISTI #
584-LT1424IS8-5#PBF
|
Mouser Electronics | Switching Voltage Regulators Iso Fly Sw Reg w/ 5V Out | 0 |
|
$7.7000 / $12.3400 | Order Now |
|
Analog Devices Inc | Iso Fly Sw Reg w/ 5V Out Min Qty: 1 Package Multiple: 100 | 290 |
|
$7.8180 / $12.3400 | Buy Now |
|
Ameya Holding Limited | LT1424IS8-5#PBF PWM 电流模式控制器, 1.6 A, 反激式, 300 kHz, 8针 SOIC封装 | 290 |
|
RFQ | |
DISTI #
LT1424IS8-5#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$7.5200 / $8.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1424IS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1424IS8-5#PBF
Analog Devices Inc
Isolated Flyback Switching Regulator with 5V Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 320 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1424IS8-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1424IS8-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1424IS8-5 | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1424IS8-5#PBF vs LT1424IS8-5 |
LT1424CS8-5 | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1424IS8-5#PBF vs LT1424CS8-5 |
LT1424CS8-5#PBF | Isolated Flyback Switching Regulator with 5V Output | Analog Devices Inc | LT1424IS8-5#PBF vs LT1424CS8-5#PBF |
LT1424CS8-5 | Switching Regulator, Current-mode, 1.9A, 320kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1424IS8-5#PBF vs LT1424CS8-5 |
LT1424CS8-5#TRPBF | Isolated Flyback Switching Regulator with 5V Output | Analog Devices Inc | LT1424IS8-5#PBF vs LT1424CS8-5#TRPBF |
LT1424IS8-5 | Switching Regulator, Current-mode, 1.9A, 320kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1424IS8-5#PBF vs LT1424IS8-5 |
LT1424CS8-5#PBF | LT1424-5 - Isolated Flyback Switching Regulator with 5V Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1424IS8-5#PBF vs LT1424CS8-5#PBF |