Part Details for LT1425CS#TRPBF by Linear Technology
Overview of LT1425CS#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1425CS#TRPBF | Analog Devices | Iso Fly Sw Regs | |
LT1425CS#PBF | Analog Devices | Iso Fly Sw Regs | |
DC159A-B | Analog Devices | LT1425CS - ISOLATED FLYBACK CO |
Price & Stock for LT1425CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3312 |
|
RFQ |
Part Details for LT1425CS#TRPBF
LT1425CS#TRPBF CAD Models
LT1425CS#TRPBF Part Data Attributes
|
LT1425CS#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1425CS#TRPBF
Linear Technology
LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 320 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1425CS#TRPBF
This table gives cross-reference parts and alternative options found for LT1425CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1425CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1425IS#PBF | Isolated Flyback Switching Regulators | Analog Devices Inc | LT1425CS#TRPBF vs LT1425IS#PBF |
LT1425CS | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1425CS#TRPBF vs LT1425CS |
LT1425CS#TR | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1425CS#TRPBF vs LT1425CS#TR |
LT1425CS#PBF | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1425CS#TRPBF vs LT1425CS#PBF |
LT1425CS#TR | Switching Regulator, Current-mode, 1.9A, 320kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1425CS#TRPBF vs LT1425CS#TR |
LT1425IS | Switching Regulator, Current-mode, 1.9A, 320kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1425CS#TRPBF vs LT1425IS |
LT1425IS#PBF | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1425CS#TRPBF vs LT1425IS#PBF |
LT1425IS#TRPBF | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1425CS#TRPBF vs LT1425IS#TRPBF |