Part Details for LT1425CS by Linear Technology
Overview of LT1425CS by Linear Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1425CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 282 |
|
RFQ | ||
|
Bristol Electronics | 750 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 16 Pin, Plastic, SOP | 8542 |
|
$2.1000 / $6.0000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 16 Pin, Plastic, SOP | 600 |
|
$3.3000 / $6.0000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 16 Pin, Plastic, SOP | 94 |
|
$3.7000 / $6.0000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Current Mode Type, Bi-Polar, 16 Pin, Plastic, SOP | 108 |
|
$3.7000 / $6.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for LT1425CS
LT1425CS CAD Models
LT1425CS Part Data Attributes
|
LT1425CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1425CS
Linear Technology
LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 1.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 320 kHz | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1425CS
This table gives cross-reference parts and alternative options found for LT1425CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1425CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1425IS#PBF | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1425CS vs LT1425IS#PBF |
LT1425IS#PBF | Isolated Flyback Switching Regulators | Analog Devices Inc | LT1425CS vs LT1425IS#PBF |
LT1425IS | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1425CS vs LT1425IS |
LT1425CS#TR | Switching Regulator, Current-mode, 1.9A, 320kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1425CS vs LT1425CS#TR |
LT1425IS#TRPBF | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1425CS vs LT1425IS#TRPBF |
LT1425CS#TR | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1425CS vs LT1425CS#TR |
LT1425IS#TRPBF | Isolated Flyback Switching Regulators | Analog Devices Inc | LT1425CS vs LT1425IS#TRPBF |
LT1425CS | Switching Regulator, Current-mode, 1.9A, 320kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1425CS vs LT1425CS |
LT1425CS#TRPBF | LT1425 - Isolated Flyback Switching Regulators; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1425CS vs LT1425CS#TRPBF |
LT1425CS#TRPBF | Isolated Flyback Switching Regulators | Analog Devices Inc | LT1425CS vs LT1425CS#TRPBF |