-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Precision Low Dropout Series Voltage Reference Family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1461CIS8-3.3#PBF by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4755
|
Newark | Volt Ref, 3.3V, Soic-8, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Lt1461 Series, Reference Voltage Min:3.2992V, Reference Voltage Max:3.3008V, Initial Accuracy:0.08%, Temperature Coefficient:12Ppm/°C Rohs Compliant: Yes |Analog Devices LT1461CIS8-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 159 |
|
$3.5200 / $7.9800 | Buy Now |
|
Analog Devices Inc | uP Prec L Drop Series V Ref Fa Package Multiple: 100 | 5104 |
|
$3.2000 / $7.9800 | Buy Now |
DISTI #
LT1461CIS8-3.3P
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$3.3000 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1461CIS8-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1461CIS8-3.3#PBF
Analog Devices Inc
Micropower Precision Low Dropout Series Voltage Reference Family
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.30264 V | |
Output Voltage-Min | 3.29736 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3.8 V | |
Supply Voltage-Nom (Vsup) | 5.8 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 12 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1461CIS8-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1461CIS8-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1461CCS8-3.3#PBF | Analog Devices Inc | $4.5746 | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461CIS8-3.3#PBF vs LT1461CCS8-3.3#PBF |
LT1461CIS8-3.3#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO8 | LT1461CIS8-3.3#PBF vs LT1461CIS8-3.3#TR |
LT1461CCS8-3.3#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO8 | LT1461CIS8-3.3#PBF vs LT1461CCS8-3.3#TR |
LT1461CCS8-3.3 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO8 | LT1461CIS8-3.3#PBF vs LT1461CCS8-3.3 |
LT1461CIS8-3.3 | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1461CIS8-3.3#PBF vs LT1461CIS8-3.3 |
LT1461CIS8-3.3 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO8 | LT1461CIS8-3.3#PBF vs LT1461CIS8-3.3 |
LT1461CCS8-3.3 | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1461CIS8-3.3#PBF vs LT1461CCS8-3.3 |
LT1461CCS8-3.3#TRPBF | Analog Devices Inc | $3.7190 | Micropower Precision Low Dropout Series Voltage Reference Family | LT1461CIS8-3.3#PBF vs LT1461CCS8-3.3#TRPBF |
REF4132A33DBVRQ1 | Texas Instruments | $1.5158 | Automotive 12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125 | LT1461CIS8-3.3#PBF vs REF4132A33DBVRQ1 |
PREF4132A33DBVRQ1 | Texas Instruments | Check for Price | Automotive 12-ppm/°C low-noise low-power precision voltage reference 5-SOT-23 -40 to 125 | LT1461CIS8-3.3#PBF vs PREF4132A33DBVRQ1 |