Part Details for LT1468IS8-2#PBF by Analog Devices Inc
Overview of LT1468IS8-2#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1468IS8#TRPBF | Analog Devices | 90MHz, 22V/us 16-B Acc Op Amp | |
LT1468IS8-2#PBF | Analog Devices | 200MHz, 30V/µs 16-B Acc AV = 2 | |
LT1468IS8-2#TRPBF | Analog Devices | 200MHz, 30V/µs 16-B Acc AV = 2 |
Price & Stock for LT1468IS8-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1468IS8-2#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
132 In Stock |
|
$4.8677 / $10.9200 | Buy Now |
DISTI #
584-LT1468IS8-2#PBF
|
Mouser Electronics | High Speed Operational Amplifiers 200MHz, 30V/us 16-B Acc AV = 2 Op Amp RoHS: Compliant | 209 |
|
$4.8300 / $9.2800 | Buy Now |
|
Analog Devices Inc | 200MHz, 30V/µs 16-B Acc AV = 2 Package Multiple: 100 | 527 |
|
$4.8677 / $10.9200 | Buy Now |
|
Rochester Electronics | LT1468 - 200MHz Decomp 16-Bit Accurater OA RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$4.7800 / $5.6300 | Buy Now |
DISTI #
LT1468IS8-2#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$4.9900 / $5.4700 | Buy Now |
Part Details for LT1468IS8-2#PBF
LT1468IS8-2#PBF CAD Models
LT1468IS8-2#PBF Part Data Attributes
|
LT1468IS8-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1468IS8-2#PBF
Analog Devices Inc
200MHz, 30V/µs 16-Bit Accurate AV ≥ 2 Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Common-mode Reject Ratio-Nom | 112 dB | |
Input Offset Voltage-Max | 330 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Nom | 17 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 190000 | |
Width | 3.9 mm |
Alternate Parts for LT1468IS8-2#PBF
This table gives cross-reference parts and alternative options found for LT1468IS8-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1468IS8-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1468IS8-2#PBF | LT1468-2 - 200MHz, 30V/µs 16-Bit Accurate AV ≥ 2 Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1468IS8-2#PBF vs LT1468IS8-2#PBF |
LT1468CS8-2#TRPBF | LT1468-2 - 200MHz, 30V/µs 16-Bit Accurate AV ≥ 2 Op Amp; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1468IS8-2#PBF vs LT1468CS8-2#TRPBF |
LT1468IS8-2#TRPBF | 200MHz, 30V/µs 16-Bit Accurate AV ≥ 2 Op Amp | Analog Devices Inc | LT1468IS8-2#PBF vs LT1468IS8-2#TRPBF |
LT1468IS8-2#TRPBF | LT1468-2 - 200MHz, 30V/µs 16-Bit Accurate AV ≥ 2 Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1468IS8-2#PBF vs LT1468IS8-2#TRPBF |
LT1468CS8-2#TRPBF | 200MHz, 30V/µs 16-Bit Accurate AV ≥ 2 Op Amp | Analog Devices Inc | LT1468IS8-2#PBF vs LT1468CS8-2#TRPBF |