Part Details for LT1469AIDF#PBF by Linear Technology
Overview of LT1469AIDF#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1469AIDF-2#TRPBF | Analog Devices | 2x 200MHz, 30V/µs 16-B Acc AV | |
LT1469AIDF#TRPBF | Analog Devices | 2x 90MHz, 22V/us 16-B Acc Op A | |
LT1469AIDF#PBF | Analog Devices | 2x 90MHz, 22V/us 16-B Acc Op A |
Part Details for LT1469AIDF#PBF
LT1469AIDF#PBF CAD Models
LT1469AIDF#PBF Part Data Attributes
|
LT1469AIDF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1469AIDF#PBF
Linear Technology
LT1469 - Dual 90MHz, 22V/us 16-Bit Accurate Operational Amplifier; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-X, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.04 µA | |
Common-mode Reject Ratio-Nom | 112 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.16,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 6 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 14 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 88000 | |
Voltage Gain-Min | 75000 | |
Wideband | YES | |
Width | 4 mm |
Alternate Parts for LT1469AIDF#PBF
This table gives cross-reference parts and alternative options found for LT1469AIDF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1469AIDF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1469AIDF#TRPBF | Dual 90MHz, 22V/µs 16-Bit Accurate Operational Amplifier | Analog Devices Inc | LT1469AIDF#PBF vs LT1469AIDF#TRPBF |
LT1469AIDF#PBF | Dual 90MHz, 22V/µs 16-Bit Accurate Operational Amplifier | Analog Devices Inc | LT1469AIDF#PBF vs LT1469AIDF#PBF |
LT1469AIDF#TRPBF | LT1469 - Dual 90MHz, 22V/us 16-Bit Accurate Operational Amplifier; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LT1469AIDF#PBF vs LT1469AIDF#TRPBF |