-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1498IN8#PBF | Analog Devices | 10MHz, 6V/µs, 2x R2R In & Out |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2475
|
Newark | Op-Amp, 10Mhz, Pdip-8, 85Deg C Rohs Compliant: Yes |Analog Devices LT1498IN8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$6.2600 / $9.6200 | Buy Now |
DISTI #
161-LT1498IN8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
56 In Stock |
|
$5.0295 / $11.2300 | Buy Now |
DISTI #
584-LT1498IN8#PBF
|
Mouser Electronics | Precision Amplifiers 10MHz, 6V/us, 2x R2R In & Out Prec C-Lo RoHS: Compliant | 62 |
|
$5.0200 / $10.4800 | Buy Now |
|
Analog Devices Inc | 10MHz, 6V/µs, 2x R2R In & Out Package Multiple: 50 | 3762 |
|
$5.0295 / $11.2300 | Buy Now |
|
Rochester Electronics | LT1498 - 10MHz 5V/us Dual R-to-R OA RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$4.9600 / $5.8300 | Buy Now |
DISTI #
LT1498IN8#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.1600 / $5.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1498IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1498IN8#PBF
Analog Devices Inc
10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.05 µA | |
Common-mode Reject Ratio-Nom | 101 dB | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 4.75 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8500 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LT1498IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1498IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1498IN8#PBF | LT1498 - 10MHz, 6V/µs, Dual Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1498IN8#PBF vs LT1498IN8#PBF |