There are no models available for this part yet.
Overview of LT1499CS#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1499CS#TRPBF | Analog Devices | 10MHz, 6V/µs, 4x R2R In & Out | |
LT1499CS#PBF | Analog Devices | 10MHz, 6V/µs, 4x R2R In & Out |
Price & Stock for LT1499CS#PBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 11 |
|
$14.0442 / $15.7997 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 4 |
|
$7.3200 / $14.6400 | Buy Now | ||
Win Source Electronics | IC OPAMP GP 10.5MHZ RRO 14SO | 67 |
|
$12.6390 / $18.9590 | Buy Now |
CAD Models for LT1499CS#PBF by Linear Technology
Part Data Attributes for LT1499CS#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SOP-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
S
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.875 µA
|
Bias Current-Max (IIB) @25C
|
0.715 µA
|
Common-mode Reject Ratio-Nom
|
103 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
900 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Low-Offset
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.752 mm
|
Slew Rate-Min
|
2.2 V/us
|
Slew Rate-Nom
|
5.3 V/us
|
Supply Current-Max
|
11.2 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
9000
|
Voltage Gain-Min
|
400000
|
Width
|
3.9 mm
|
Alternate Parts for LT1499CS#PBF
This table gives cross-reference parts and alternative options found for LT1499CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1499CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1499CS | LT1499 - 10MHz, 6V/µs, Quad Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | Linear Technology | LT1499CS#PBF vs LT1499CS |
LT1499IS | Operational Amplifier, 4 Func, 950uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT1499CS#PBF vs LT1499IS |
LT1499IS | LT1499 - 10MHz, 6V/µs, Quad Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1499CS#PBF vs LT1499IS |
LT1499IS#PBF | LT1499 - 10MHz, 6V/µs, Quad Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1499CS#PBF vs LT1499IS#PBF |
LT1499CS | Operational Amplifier, 4 Func, 900uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT1499CS#PBF vs LT1499CS |
LT1499IS#TRPBF | LT1499 - 10MHz, 6V/µs, Quad Rail-to-Rail Input and Output Precision C-Load Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1499CS#PBF vs LT1499IS#TRPBF |
Related Parts for LT1499CS#PBF
-
AD8672ARZ-REEL7Operational Amplifiers
-
MC9S12C64MFUEMicrocontrollers
-
LMZ14203TZX-ADJ/NOPBSwitching Regulator or Controllers
-
LTC1865LCMS#PBFAnalog to Digital Converters
-
MAX3162CAI+Line Driver or Receivers
-
AMP03GSZ-RLInstrumentation Amplifiers
-
AD5447YRUZ-REEL7Digital to Analog Converters
-
5CEBA7F31C8NField Programmable Gate Arrays
-
STPS2L40ZFYRectifier Diodes