Part Details for LT1506IS8#PBF by Analog Devices Inc
Overview of LT1506IS8#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LT1506IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1506IS8#PBF-ND
|
DigiKey | IC REG BUCK ADJ 4.5A 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
99 In Stock |
|
$9.7121 / $15.3300 | Buy Now |
DISTI #
584-LT1506IS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 4.5A, 500kHz Step-Down Switching Regulator RoHS: Compliant | 930 |
|
$9.3100 / $15.3200 | Buy Now |
DISTI #
E54:1762_00081871
|
Arrow Electronics | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 | Europe - 98 |
|
$8.7710 / $13.6510 | Buy Now |
DISTI #
V36:1790_06417747
|
Arrow Electronics | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 4.5A 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 1925 | Americas - 35 |
|
$1.8350 / $8.6594 | Buy Now |
|
Analog Devices Inc | 4.5A, 500kHz Buck Sw Reg Min Qty: 1 Package Multiple: 100 | 120 |
|
$9.7121 / $15.3300 | Buy Now |
|
Rochester Electronics | LT1506 - 4.5A 500kHz Stepdown Sw Reg RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$8.9600 / $10.5400 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 4.5A 8SOIC | 120 |
|
RFQ | |
DISTI #
LT1506IS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$9.3300 / $10.2400 | Buy Now |
Part Details for LT1506IS8#PBF
LT1506IS8#PBF CAD Models
LT1506IS8#PBF Part Data Attributes
|
LT1506IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1506IS8#PBF
Analog Devices Inc
4.5A, 500kHz Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 560 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1506IS8#PBF
This table gives cross-reference parts and alternative options found for LT1506IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1506IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1506CS8#TRPBF | LT1506 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1506IS8#PBF vs LT1506CS8#TRPBF |
LT1506CS8 | LT1506 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1506IS8#PBF vs LT1506CS8 |
LT1506CS8 | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1506IS8#PBF vs LT1506CS8 |
LT1506CS8#PBF | LT1506 - 4.5A, 500kHz Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1506IS8#PBF vs LT1506CS8#PBF |
LT1506IS8 | Switching Regulator, Current-mode, 8.5A, 560kHz Switching Freq-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1506IS8#PBF vs LT1506IS8 |