-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Factor and PWM Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1509CSW#PBF-ND
|
DigiKey | IC PFC CTR AVERAGE 100KHZ 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
64 In Stock |
|
$6.2375 / $8.4300 | Buy Now |
DISTI #
584-LT1509CSW#PBF
|
Mouser Electronics | Power Factor Correction - PFC Pwr Factor & PWM Cntr RoHS: Compliant | 27 |
|
$6.7500 / $11.9900 | Buy Now |
|
Analog Devices Inc | Pwr Factor & PWM Cntr Min Qty: 1 Package Multiple: 38 | 317 |
|
$4.9900 / $8.4300 | Buy Now |
|
Rochester Electronics | LT1509 - PWM/PFC/Cur Mode combine Cntrl RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$6.1900 / $7.2800 | Buy Now |
DISTI #
LT1509CSW#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 76 | 0 |
|
$6.4500 / $7.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1509CSW#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1509CSW#PBF
Analog Devices Inc
Power Factor and PWM Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 19 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LT1509CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1509CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1509CSW#PBF | LT1509 - Power Factor and PWM Controller; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1509CSW#PBF vs LT1509CSW#PBF |
LT1509CS | IC 2 A POWER FACTOR CONTROLLER WITH POST REGULATOR, PDSO20, 0.300 INCH, PLASTIC, SO-20, Switching Regulator or Controller | Linear Technology | LT1509CSW#PBF vs LT1509CS |
LT1509ISW#PBF | Power Factor and PWM Controller | Analog Devices Inc | LT1509CSW#PBF vs LT1509ISW#PBF |
LT1509CSW | LT1509 - Power Factor and PWM Controller; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1509CSW#PBF vs LT1509CSW |