Part Details for LT1509CSW#TRPBF by Analog Devices Inc
Overview of LT1509CSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LT1509CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1509CSW#TRPBF-ND
|
DigiKey | IC PFC CTR AVERAGE 100KHZ 20SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8039 | Buy Now |
DISTI #
584-LT1509CSW#TRPBF
|
Mouser Electronics | Power Factor Correction - PFC Pwr Factor & PWM Cntr RoHS: Compliant | 0 |
|
$6.8000 | Order Now |
|
Analog Devices Inc | Pwr Factor & PWM Cntr Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.4600 / $6.8039 | Buy Now |
DISTI #
LT1509CSW#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.4500 / $6.7000 | Buy Now |
Part Details for LT1509CSW#TRPBF
LT1509CSW#TRPBF CAD Models
LT1509CSW#TRPBF Part Data Attributes
|
LT1509CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1509CSW#TRPBF
Analog Devices Inc
Power Factor and PWM Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1620 (SW20) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 7.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 19 mA | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LT1509CSW#TRPBF
This table gives cross-reference parts and alternative options found for LT1509CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1509CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1509ISW#TRPBF | LT1509 - Power Factor and PWM Controller; Package: SO; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LT1509CSW#TRPBF vs LT1509ISW#TRPBF |
LT1509CSW#TRPBF | LT1509 - Power Factor and PWM Controller; Package: SO; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LT1509CSW#TRPBF vs LT1509CSW#TRPBF |