Part Details for LT1512CN8 by Analog Devices Inc
Overview of LT1512CN8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LT1512CN8
LT1512CN8 CAD Models
LT1512CN8 Part Data Attributes
|
LT1512CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1512CN8
Analog Devices Inc
Battery Charge Controller, Current-mode, 2.7A, 580kHz Switching Freq-Max, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.7 A | |
Output Voltage-Nom | 1.245 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 580 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LT1512CN8
This table gives cross-reference parts and alternative options found for LT1512CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1512CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1512IN8 | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1512CN8 vs LT1512IN8 |
LT1512IN8#PBF | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1512CN8 vs LT1512IN8#PBF |
LT1512CN8#PBF | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1512CN8 vs LT1512CN8#PBF |
LT1512IN8#PBF | SEPIC Constant-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1512CN8 vs LT1512IN8#PBF |
LT1512CN8#PBF | SEPIC Constant-Current/Constant-Voltage Battery Charger | Analog Devices Inc | LT1512CN8 vs LT1512CN8#PBF |
LT1512CN8 | LT1512 - SEPIC Constant-Current/Constant-Voltage Battery Charger; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1512CN8 vs LT1512CN8 |