-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise 2A Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1534CS-1#TRPBF | Analog Devices | Ultralow N 2A Sw Reg | |
LT1534CS-1#PBF | Analog Devices | Ultralow N 2A Sw Reg | |
LT1534CS#PBF | Analog Devices | Ultralow N 2A Sw Reg |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1534CS-1#PBF-ND
|
DigiKey | IC REG MULT CONFIG ADJ 2A 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
93 In Stock |
|
$6.4625 / $13.5600 | Buy Now |
DISTI #
584-LT1534CS-1#PBF
|
Mouser Electronics | Switching Voltage Regulators Ultralow N 2A Sw Reg RoHS: Compliant | 130 |
|
$6.4600 / $11.9000 | Buy Now |
|
Analog Devices Inc | Ultralow N 2A Sw Reg Package Multiple: 50 | 3319 |
|
$6.4625 / $13.5600 | Buy Now |
DISTI #
LT1534CS-1#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$6.6700 / $7.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1534CS-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1534CS-1#PBF
Analog Devices Inc
Ultralow Noise 2A Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1534CS-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1534CS-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1534CS-1 | Switching Regulator, Current-mode, 2A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1534CS-1#PBF vs LT1534CS-1 |
LT1534CS-1#TR | Switching Regulator, Current-mode, 2A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1534CS-1#PBF vs LT1534CS-1#TR |
LT1534IS-1#TRPBF | Ultralow Noise 2A Switching Regulator | Analog Devices Inc | LT1534CS-1#PBF vs LT1534IS-1#TRPBF |
LT1534IS-1#TR | LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1534CS-1#PBF vs LT1534IS-1#TR |
LT1534IS-1#TR | Switching Regulator, Current-mode, 2A, 250kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LT1534CS-1#PBF vs LT1534IS-1#TR |
LT1534CS-1#TR | LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1534CS-1#PBF vs LT1534CS-1#TR |
LT1534IS-1 | LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LT1534CS-1#PBF vs LT1534IS-1 |
LT1534IS-1#PBF | Ultralow Noise 2A Switching Regulator | Analog Devices Inc | LT1534CS-1#PBF vs LT1534IS-1#PBF |
LT1534CS-1#PBF | LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1534CS-1#PBF vs LT1534CS-1#PBF |
LT1534CS-1 | LT1534 - Ultralow Noise 2A Switching Regulator; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LT1534CS-1#PBF vs LT1534CS-1 |