Part Details for LT1614CS8#TR by Linear Technology
Overview of LT1614CS8#TR by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1614CS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 1340 |
|
$2.0664 / $5.0400 | Buy Now |
|
Quest Components | 1072 |
|
$2.7000 / $6.7500 | Buy Now |
Part Details for LT1614CS8#TR
LT1614CS8#TR CAD Models
LT1614CS8#TR Part Data Attributes
|
LT1614CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1614CS8#TR
Linear Technology
LT1614 - Inverting 600kHz Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 750 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for LT1614CS8#TR
This table gives cross-reference parts and alternative options found for LT1614CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1614CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1614IS8#PBF | Inverting 600kHz Switching Regulator | Analog Devices Inc | LT1614CS8#TR vs LT1614IS8#PBF |
LT1614CS8#PBF | Inverting 600kHz Switching Regulator | Analog Devices Inc | LT1614CS8#TR vs LT1614CS8#PBF |
LT1614CS8#TR | Switching Regulator, Current-mode, 0.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1614CS8#TR vs LT1614CS8#TR |
LT1614IS8#PBF | LT1614 - Inverting 600kHz Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1614CS8#TR vs LT1614IS8#PBF |
LT1614IS8#TRPBF | Inverting 600kHz Switching Regulator | Analog Devices Inc | LT1614CS8#TR vs LT1614IS8#TRPBF |
LT1614IS8#TR | LT1614 - Inverting 600kHz Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1614CS8#TR vs LT1614IS8#TR |
LT1614IS8 | Switching Regulator, Current-mode, 0.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1614CS8#TR vs LT1614IS8 |
LT1614CS8 | Switching Regulator, Current-mode, 0.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1614CS8#TR vs LT1614CS8 |
LT1614IS8#TR | Switching Regulator, Current-mode, 0.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1614CS8#TR vs LT1614IS8#TR |
LT1614IS8 | LT1614 - Inverting 600kHz Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1614CS8#TR vs LT1614IS8 |