Part Details for LT1614IS8#PBF by Analog Devices Inc
Overview of LT1614IS8#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1614IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4820
|
Newark | Dc/Dc Conv, Inverting, 600Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Inverting, Input Voltage Min:920Mv, Input Voltage Max:6V, Output Current:1.2A, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT1614IS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 92 |
|
$6.8200 / $10.4700 | Buy Now |
DISTI #
LT1614IS8#PBF-ND
|
DigiKey | IC REG CUK ADJ 750MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
27 In Stock |
|
$5.7131 / $10.0700 | Buy Now |
DISTI #
584-LT1614IS8#PBF
|
Mouser Electronics | Switching Voltage Regulators Inverting 600kHz Switching Regulator RoHS: Compliant | 334 |
|
$5.7100 / $10.0600 | Buy Now |
|
Analog Devices Inc | Inv 600kHz Sw Reg Min Qty: 1 Package Multiple: 100 | 1206 |
|
$5.7131 / $10.0700 | Buy Now |
|
Rochester Electronics | LT1614 - Inverting 600kHz Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$5.1900 / $6.1100 | Buy Now |
DISTI #
LT1614IS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.4100 / $5.9400 | Buy Now |
DISTI #
4024589
|
element14 Asia-Pacific | DC/DC CONV, INVERTING, 600KHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 92 |
|
$5.8931 / $10.6047 | Buy Now |
DISTI #
4024589
|
Farnell | DC/DC CONV, INVERTING, 600KHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 92 |
|
$5.6571 / $9.9654 | Buy Now |
|
Flip Electronics | Stock, ship today | 71 |
|
$3.6400 | RFQ |
Part Details for LT1614IS8#PBF
LT1614IS8#PBF CAD Models
LT1614IS8#PBF Part Data Attributes
|
LT1614IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1614IS8#PBF
Analog Devices Inc
Inverting 600kHz Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1 V | |
Input Voltage-Nom | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for LT1614IS8#PBF
This table gives cross-reference parts and alternative options found for LT1614IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1614IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1614CS8#PBF | Inverting 600kHz Switching Regulator | Analog Devices Inc | LT1614IS8#PBF vs LT1614CS8#PBF |
LT1614CS8#TR | Switching Regulator, Current-mode, 0.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1614IS8#PBF vs LT1614CS8#TR |
LT1614IS8#PBF | LT1614 - Inverting 600kHz Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1614IS8#PBF vs LT1614IS8#PBF |
LT1614IS8#TRPBF | Inverting 600kHz Switching Regulator | Analog Devices Inc | LT1614IS8#PBF vs LT1614IS8#TRPBF |
LT1614IS8#TR | LT1614 - Inverting 600kHz Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1614IS8#PBF vs LT1614IS8#TR |
LT1614IS8 | Switching Regulator, Current-mode, 0.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1614IS8#PBF vs LT1614IS8 |
LT1614CS8 | Switching Regulator, Current-mode, 0.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1614IS8#PBF vs LT1614CS8 |
LT1614IS8#TR | Switching Regulator, Current-mode, 0.5A, 750kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1614IS8#PBF vs LT1614IS8#TR |
LT1614CS8#TR | LT1614 - Inverting 600kHz Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1614IS8#PBF vs LT1614CS8#TR |
LT1614IS8 | LT1614 - Inverting 600kHz Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1614IS8#PBF vs LT1614IS8 |