-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Precision Shunt Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LT1634BCS8-4.096#PBF-ND
|
DigiKey | IC VREF SHUNT 0.05% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1630 In Stock |
|
$4.6359 / $8.1700 | Buy Now |
DISTI #
584-1634BCS8-4.096PF
|
Mouser Electronics | Voltage References Micropower Precision Shunt Voltage Reference RoHS: Compliant | 1 |
|
$4.6300 / $8.1600 | Buy Now |
|
Analog Devices Inc | uP Prec Shunt V Ref Min Qty: 1 Package Multiple: 100 | 9726 |
|
$4.6359 / $8.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1634BCS8-4.096#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1634BCS8-4.096#PBF
Analog Devices Inc
Micropower Precision Shunt Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 4.10522 V | |
Output Voltage-Min | 4.08678 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3.875 mm |
This table gives cross-reference parts and alternative options found for LT1634BCS8-4.096#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1634BCS8-4.096#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1634BIS8-4.096#TRPBF | LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1634BCS8-4.096#PBF vs LT1634BIS8-4.096#TRPBF |
LT1634BIS8-4.096#PBF | Micropower Precision Shunt Voltage Reference | Analog Devices Inc | LT1634BCS8-4.096#PBF vs LT1634BIS8-4.096#PBF |
LT1634BIS8-4.096 | Two Terminal Voltage Reference, 1 Output, 4.096V, PDSO8 | Analog Devices Inc | LT1634BCS8-4.096#PBF vs LT1634BIS8-4.096 |
LT1634BIS8-4.096#PBF | LT1634 - Micropower Precision Shunt Voltage Reference; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1634BCS8-4.096#PBF vs LT1634BIS8-4.096#PBF |
LT1634BCS8-4.096#TRPBF | Micropower Precision Shunt Voltage Reference | Analog Devices Inc | LT1634BCS8-4.096#PBF vs LT1634BCS8-4.096#TRPBF |
LT1634BCS8-4.096 | Two Terminal Voltage Reference, 1 Output, 4.096V, PDSO8 | Analog Devices Inc | LT1634BCS8-4.096#PBF vs LT1634BCS8-4.096 |