There are no models available for this part yet.
Overview of LT1639IS by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1639IS#TRPBF | Analog Devices | 1.2MHz, 0.4V/us Over-The-Top u | |
LT1639IS#PBF | Analog Devices | 1.2MHz, 0.4V/us Over-The-Top u |
Price & Stock for LT1639IS by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 1 |
|
$9.4950 / $14.2425 | Buy Now | ||
Rochester Electronics | LT1639 - 1.2MHz, 0.4V/us Over-The-Top uP R2R In & ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 330 |
|
$6.3300 / $7.4500 | Buy Now |
CAD Models for LT1639IS by Linear Technology
Part Data Attributes for LT1639IS by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.25
|
Pin Count
|
14
|
Manufacturer Package Code
|
S
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.05 µA
|
Common-mode Reject Ratio-Nom
|
88 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1200 µV
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
0.17 V/us
|
Slew Rate-Nom
|
0.4 V/us
|
Supply Current-Max
|
1.4 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
1200
|
Voltage Gain-Min
|
100000
|
Wideband
|
NO
|
Width
|
3.9 mm
|
Alternate Parts for LT1639IS
This table gives cross-reference parts and alternative options found for LT1639IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1639IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1639IS | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, PDSO14 | Analog Devices Inc | LT1639IS vs LT1639IS |
LT1639IS#PBF | LT1639 - 1.2MHz, 0.4V/us Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LT1639IS vs LT1639IS#PBF |
Related Parts for LT1639IS
-
LT1639CSOperational Amplifiers
-
MC68HC11E1CFN3Microcontrollers
-
LTC6900CS5Other Analog ICs
-
LT1076CQSwitching Regulator or Controllers
-
LTC1863LIGNAnalog to Digital Converters
-
MAX4514CUKMultiplexers or Switches
-
FDFS6N548Power Field-Effect Transistors
-
LT1640AHIN8Power Management Circuits
-
L9637DLine Driver or Receivers