Part Details for LT1673CN8#PBF by Analog Devices Inc
Overview of LT1673CN8#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT1673CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LT1673CN8#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 150 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1957 | Buy Now |
DISTI #
584-LT1673CN8#PBF
|
Mouser Electronics | Precision Amplifiers 2uA Max, AV ? 5 Dual Over-The-Top Precision Rail-to-Rail Input and Output Op Amps RoHS: Compliant | 55 |
|
$4.3500 / $6.9500 | Buy Now |
|
Analog Devices Inc | 2uA Max, AV =5 2x Over-The-Top Min Qty: 1 Package Multiple: 50 | 0 |
|
$2.8900 / $3.7700 | Buy Now |
Part Details for LT1673CN8#PBF
LT1673CN8#PBF CAD Models
LT1673CN8#PBF Part Data Attributes
|
LT1673CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1673CN8#PBF
Analog Devices Inc
2uA Max, AV ≥ 5 Dual Over-The-Top Precision Rail-to-Rail Input and Output Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0012 µA | |
Common-mode Reject Ratio-Nom | 120 dB | |
Input Offset Voltage-Max | 625 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Slew Rate-Nom | 0.005 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12 | |
Width | 7.62 mm |
Alternate Parts for LT1673CN8#PBF
This table gives cross-reference parts and alternative options found for LT1673CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1673CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1673CN8 | LT1673 - 2uA Max, AV >=5 Dual Over-The-Top Precision Rail-to-Rail Input and Output Op Amps; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1673CN8#PBF vs LT1673CN8 |