There are no models available for this part yet.
Overview of LT1676CS8 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1676CS8#PBF | Analog Devices | Wide In Rng, Hi Eff, Buck Sw R | |
LT1676CS8#TRPBF | Analog Devices | Wide In Rng, Hi Eff, Buck Sw R |
CAD Models for LT1676CS8 by Analog Devices Inc
Part Data Attributes for LT1676CS8 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
7.4 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
115 kHz
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for LT1676CS8
This table gives cross-reference parts and alternative options found for LT1676CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1676CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1676IS8 | Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1676CS8 vs LT1676IS8 |
LT1676CS8 | LT1676 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1676CS8 vs LT1676CS8 |
LT1676IS8#PBF | Wide Input Range, High Efficiency, Step-Down Switching Regulator | Analog Devices Inc | LT1676CS8 vs LT1676IS8#PBF |
LT1676IS8#TRPBF | LT1676 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1676CS8 vs LT1676IS8#TRPBF |
LT1676IS8 | LT1676 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1676CS8 vs LT1676IS8 |
LT1676IS8#TR | LT1676 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1676CS8 vs LT1676IS8#TR |
LT1676IS8#TR | Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LT1676CS8 vs LT1676IS8#TR |
LT1676CS8#TR | LT1676 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1676CS8 vs LT1676CS8#TR |
LT1676CS8#TRPBF | LT1676 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1676CS8 vs LT1676CS8#TRPBF |
LT1676CS8#PBF | Wide Input Range, High Efficiency, Step-Down Switching Regulator | Analog Devices Inc | LT1676CS8 vs LT1676CS8#PBF |
Related Parts for LT1676CS8
-
MC9S12A512CPVEMicrocontrollers
-
LT1676IS8Switching Regulator or Controllers
-
ACS759LCB-050B-PFF-TOther Analog ICs
-
MMPF0200NPAEPPower Management Circuits
-
IPB033N10N5LFPower Field-Effect Transistors
-
VN808CM-EPeripheral Drivers
-
LTC1417AIGNAnalog to Digital Converters
-
10M08SCE144C8GField Programmable Gate Arrays
-
LTC1152CS8Operational Amplifiers