-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Input Range, High Efficiency, Step-Down Switching Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT1676IS8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK8204
|
Newark | Dc/Dc Conv, Buck, 100Khz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:6.7V, Input Voltage Max:60V, Max Output Current:700Ma, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LT1676IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 843 |
|
$6.4900 / $9.9700 | Buy Now |
|
Analog Devices Inc | Wide In Rng, Hi Eff, Buck Sw R Package Multiple: 100 | 1174 |
|
$5.6750 / $12.3800 | Buy Now |
|
Rochester Electronics | LT1676 - Wide Input Range Hi Eff Sw Reg RoHS: Compliant Status: Active Min Qty: 1 | 51 |
|
$5.3600 / $6.3100 | Buy Now |
DISTI #
LT1676IS8PBF
|
TME | PMIC, DC/DC converter, Uin: 7.4÷60VDC, Uout: 1.24÷51VDC, 700mA, SO8 Min Qty: 1 | 0 |
|
$4.8500 / $6.9800 | RFQ |
DISTI #
LT1676IS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.8700 / $6.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1676IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1676IS8#PBF
Analog Devices Inc
Wide Input Range, High Efficiency, Step-Down Switching Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 7.4 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 115 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1676IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1676IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1676IS8#TRPBF | Linear Technology | Check for Price | LT1676 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1676IS8#PBF vs LT1676IS8#TRPBF |
LT1676CS8 | Linear Technology | Check for Price | LT1676 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1676IS8#PBF vs LT1676CS8 |
LT1676IS8#PBF | Linear Technology | Check for Price | LT1676 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LT1676IS8#PBF vs LT1676IS8#PBF |
LT1676CS8#TR | Linear Technology | Check for Price | LT1676 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1676IS8#PBF vs LT1676CS8#TR |
LT1676IS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO8 | LT1676IS8#PBF vs LT1676IS8#TR |
LT1676CS8#PBF | Linear Technology | Check for Price | LT1676 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1676IS8#PBF vs LT1676CS8#PBF |
LT1676CS8#TRPBF | Linear Technology | Check for Price | LT1676 - Wide Input Range, High Efficiency, Step-Down Switching Regulator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1676IS8#PBF vs LT1676CS8#TRPBF |
LT1676CS8 | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO8 | LT1676IS8#PBF vs LT1676CS8 |
LT1676CS8#TRPBF | Analog Devices Inc | $5.9662 | Wide Input Range, High Efficiency, Step-Down Switching Regulator | LT1676IS8#PBF vs LT1676CS8#TRPBF |