Part Details for LT1678CS8 by Linear Technology
Overview of LT1678CS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1678CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$4.5000 / $6.9200 | Buy Now |
Part Details for LT1678CS8
LT1678CS8 CAD Models
LT1678CS8 Part Data Attributes:
|
LT1678CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1678CS8
Linear Technology
LT1678 - Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 350 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 3.5 V/us | |
Slew Rate-Nom | 5.8 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 19000 | |
Voltage Gain-Min | 150000 | |
Wideband | NO | |
Width | 3.899 mm |
Alternate Parts for LT1678CS8
This table gives cross-reference parts and alternative options found for LT1678CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1678CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1678CS8#TR | Operational Amplifier, 2 Func, 350uV Offset-Max, BIPolar, PDSO8 | Analog Devices Inc | LT1678CS8 vs LT1678CS8#TR |
LT1678CS8#TRPBF | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | Analog Devices Inc | LT1678CS8 vs LT1678CS8#TRPBF |
LT1678CS8#PBF | LT1678 - Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1678CS8 vs LT1678CS8#PBF |
LT1678CS8#TRPBF | LT1678 - Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1678CS8 vs LT1678CS8#TRPBF |
LT1678CS8#PBF | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | Analog Devices Inc | LT1678CS8 vs LT1678CS8#PBF |
LT1678IS8#PBF | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | Analog Devices Inc | LT1678CS8 vs LT1678IS8#PBF |
LT1678CS8#TR | LT1678 - Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1678CS8 vs LT1678CS8#TR |
LT1678IS8#TRPBF | Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps | Analog Devices Inc | LT1678CS8 vs LT1678IS8#TRPBF |