-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1719CS8#TRPBF | Analog Devices | 4.5ns 1x/2x S 3V/5V Comp w/ R2 | |
LT1719CS8#PBF | Analog Devices | 4.5ns 1x/2x S 3V/5V Comp w/ R2 | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4892
|
Newark | Comparator, Soic-8, 0 To 70Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:4.5Ns, Supply Voltage Range:2.7V To 10.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LT1719CS8#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4330 |
|
$3.6800 / $8.6300 | Buy Now |
DISTI #
LT1719CS8#TRPBFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4585 In Stock |
|
$3.5500 / $8.6300 | Buy Now |
DISTI #
584-LT1719CS8#TRPBF
|
Mouser Electronics | Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out RoHS: Compliant | 1361 |
|
$4.0700 / $7.4500 | Buy Now |
|
Analog Devices Inc | 4.5ns 1x/2x S 3V/5V Comp w/ R2 Min Qty: 1 Package Multiple: 2500 | 3417 |
|
$3.5500 / $8.6300 | Buy Now |
DISTI #
LT1719CS8#TRPBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.6600 / $3.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1719CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1719CS8#TRPBF
Analog Devices Inc
4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | ||
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1719CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1719CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1719IS8 | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8 | Analog Devices Inc | LT1719CS8#TRPBF vs LT1719IS8 |
LT1719IS8#TRPBF | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | Analog Devices Inc | LT1719CS8#TRPBF vs LT1719IS8#TRPBF |
LT1719IS8#PBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1719CS8#TRPBF vs LT1719IS8#PBF |
LT1719IS8#TR | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1719CS8#TRPBF vs LT1719IS8#TR |
LT1719CS8#PBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1719CS8#TRPBF vs LT1719CS8#PBF |
LT1719IS8#TR | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8 | Analog Devices Inc | LT1719CS8#TRPBF vs LT1719IS8#TR |
LT1719CS8#TR | Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8 | Analog Devices Inc | LT1719CS8#TRPBF vs LT1719CS8#TR |
LT1719CS8#TR | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1719CS8#TRPBF vs LT1719CS8#TR |
LT1719IS8#PBF | 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output | Analog Devices Inc | LT1719CS8#TRPBF vs LT1719IS8#PBF |
LT1719CS8#TRPBF | LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1719CS8#TRPBF vs LT1719CS8#TRPBF |