Part Details for LT1720IS8#PBF by Linear Technology
Overview of LT1720IS8#PBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1720IS8#PBF | Analog Devices | 2x, 4.5ns, 1x S 3V/5V Comps w/ | |
LT1720IS8#TRPBF | Analog Devices | 2x, 4.5ns, 1x S 3V/5V Comps w/ |
Price & Stock for LT1720IS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 2 FUNC, 4500UV OFFSET-MAX, 7NS RESPONSE TIME, BIPOLAR, PDSO8 | 74 |
|
$8.3250 / $13.5000 | Buy Now |
|
Quest Components | COMPARATOR, 2 FUNC, 4500UV OFFSET-MAX, 7NS RESPONSE TIME, BIPOLAR, PDSO8 | 11 |
|
$11.5600 / $13.0050 | Buy Now |
Part Details for LT1720IS8#PBF
LT1720IS8#PBF CAD Models
LT1720IS8#PBF Part Data Attributes
|
LT1720IS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1720IS8#PBF
Linear Technology
LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 6 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LT1720IS8#PBF
This table gives cross-reference parts and alternative options found for LT1720IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1720IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1720IS8 | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1720IS8#PBF vs LT1720IS8 |
LT1720CS8#PBF | Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs | Analog Devices Inc | LT1720IS8#PBF vs LT1720CS8#PBF |
LT1720IS8#TRPBF | Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs | Analog Devices Inc | LT1720IS8#PBF vs LT1720IS8#TRPBF |
LT1720CS8#TR | Comparator, 2 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8 | Analog Devices Inc | LT1720IS8#PBF vs LT1720CS8#TR |
LT1720IS8#TR | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1720IS8#PBF vs LT1720IS8#TR |
LT1720CS8#PBF | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1720IS8#PBF vs LT1720CS8#PBF |
LT1720CS8 | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1720IS8#PBF vs LT1720CS8 |
LT1720IS8#TRPBF | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1720IS8#PBF vs LT1720IS8#TRPBF |
LT1720CS8#TR | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1720IS8#PBF vs LT1720CS8#TR |
LT1720CS8#TRPBF | LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1720IS8#PBF vs LT1720CS8#TRPBF |